
Keysight Technologies 6654A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 8.1A |
| Output Voltage | 60V |
| Weight | 25kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 6654A to view detailed technical specifications.
No datasheet is available for this part.