
Keysight Technologies 6813B technical specifications.
| Frequency | 1kHz |
| Number of Channels | 1 |
| Output Power | 1.35kW |
| Series | 6800B |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 6813B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.