The Keysight B2962A is a dual-output DC power supply with a maximum output voltage of 200V and a maximum output current of 10A. It has an output power of 31.8W and operates within a temperature range of 0°C to 55°C. The supply voltage range is 90V to 264V. This device is not SVHC compliant.
Keysight Technologies B2962A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 200V |
| Min Output Voltage | 200mV |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Number of Outputs | 2 |
| Output Power | 31.8W |
| Output Voltage | 210V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies B2962A to view detailed technical specifications.
No datasheet is available for this part.