Keysight Technologies N5172B technical specifications.
| Product Height (mm) | 88 |
| Product Length (mm) | 489 |
| Product Depth (mm) | 426 |
| Type | Generator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 52708 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keysight Technologies N5172B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.