PSU, SWITCH MODE, 40V, 1.52KW; Power Supply Output Type: Fixed; No. of Outputs: 1; Power Rating: 1.52kW; Input...
Keysight Technologies N5766A-GSA technical specifications.
| Height | 43.6mm |
| Length | 433mm |
| Output Current | 0pA |
| Output Voltage | 40V |
| Width | 423mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies N5766A-GSA to view detailed technical specifications.
No datasheet is available for this part.