8700 Thin Bench 3300W DC Power Supply; Output Type: Fixed; No. of Outputs: 1; Output Voltage: 10V; Output Current:...
Keysight Technologies N8732A-831-230 technical specifications.
| Height | 88mm |
| Length | 443mm |
| Output Current | 0pA |
| Output Voltage | 10V |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies N8732A-831-230 to view detailed technical specifications.
No datasheet is available for this part.