Keysight Technologies N8741A-861-208 technical specifications.
| Height | 88mm |
| Length | 443mm |
| Output Current | 11A |
| Output Voltage | 300V |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies N8741A-861-208 to view detailed technical specifications.
No datasheet is available for this part.