N9340B / Agilent spectrum analyzer, 3GHz, handheld
Keysight Technologies N9340B-GSA technical specifications.
| Bandwidth | 3GHz |
| Height | 207mm |
| Reach SVHC Compliant | Yes |
| Weight | 3.2kg |
| Width | 318mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N9340B-GSA to view detailed technical specifications.
No datasheet is available for this part.