Keysight Technologies U1451A technical specifications.
| Display Type | LCD |
| Height | 218mm |
| Length | 58mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 728g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1451A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.