
Keysight Technologies U5855A technical specifications.
| Height | 250mm |
| Interface | USB |
| Length | 85mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | Keysight TrueIR |
| Weight | 0.746kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U5855A to view detailed technical specifications.
No datasheet is available for this part.
