Keystone Castor 902 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | PCB |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Keystone Castor 902 to view detailed technical specifications.
No datasheet is available for this part.