
Keystone Electronics 1005 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Material | Brass |
| Mount | Chassis, Board, Rivet |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
