
Right-angle, non-insulated male terminal with a 0.25-inch tab width, designed for chassis, board, or rivet mounting. Features bright brass construction with tin plating for enhanced conductivity, supporting a 15A current rating. This terminal block offers 8 positions across 4 rows, accommodating board thicknesses up to 0.032 inches, with a 36.12mm length and 8.71mm width. Constructed from lead-free brass and thermoplastic insulation, it is RoHS compliant.
Keystone Electronics 1007 technical specifications.
| Board Thickness | 0.032inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Height | 10.3mm |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 36.12mm |
| Material | Brass |
| Mount | Chassis, Board, Rivet |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Screw |
| Thickness | 813um |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
