
Keystone Electronics 1021-1 technical specifications.
| Package/Case | 405 |
| Color | Silver |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
