
Keystone Electronics 1046 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
