
PTFE insulated interconnection device featuring gold plating on brass body material. This lead-free, RoHS compliant component utilizes Polytetrafluoroethylene for its insulation, ensuring excellent dielectric properties. Packaged in bulk, it offers reliable electrical connections for various applications.
Keystone Electronics 11012 technical specifications.
| Body Material | Brass |
| Color | White |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 11012 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
