
Red PTFE insulated interconnection device featuring gold-plated brass body for superior conductivity. This lead-free, RoHS-compliant component is designed for general interconnection applications. Packaged in bulk for efficient integration.
Keystone Electronics 11012-R technical specifications.
| Body Material | Brass |
| Color | Red |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 11012 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11012-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
