Keystone Electronics 11070 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.172inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 0.335inch |
| Material | Brass |
| Mount | Solder, Through Hole |
| Mounting Hole Diameter | 0.136inch |
| Outside Diameter | 0.172inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| Plating | Tin |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.