
Keystone Electronics 11071 technical specifications.
| Board Thickness | 0.062inch |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Diode Type | PIN |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 0.35inch |
| Material | Steel, Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.136inch |
| Number of Cells | 1 |
| Orientation | Straight |
| Outside Diameter | 0.172inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
