Keystone Electronics 11076 technical specifications.
| Body Length | 5.7mm |
| Package/Case | 125 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.15inch |
| Inside Diameter | 3.2mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 0.225inch |
| Material | Brass |
| Mount | Solder, Through Hole |
| Mounting Hole Diameter | 2.9mm |
| Outside Diameter | 3.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.045inch |
| Plating | Tin |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 11076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.