
Keystone Electronics 11114 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.187inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 9.9mm |
| Material | Brass |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 1 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
