Insulated terminal featuring a brass contact material with tin plating. PTFE insulation in white provides electrical isolation. Designed for through-hole mounting with a PC pin termination. Measures 0.515 inches in length with a 0.13 inch flange diameter and 0.04 inch pin diameter. Lead-free and RoHS compliant.
Keystone Electronics 11152 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.125inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.515inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.