
Keystone Electronics 11158 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.172inch |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.719inch |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
