Keystone Electronics 11217 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.172inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 1 |
| Plating | Tin |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.