Keystone Electronics 11312 technical specifications.
| Board Thickness | 0.062inch |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.187inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 9.2mm |
| Material | Brass, Tin |
| Mount | Press-Fit, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Tin |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.