Keystone Electronics 11350 technical specifications.
| Package/Case | 125 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.156inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 9.1mm |
| Material | Brass |
| Mount | Threaded, Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 11350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.