
Keystone Electronics 11500 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.146inch |
| Insulation | Insulated |
| Insulation Color | Blue |
| Mount | Threaded, Panel |
| Package Quantity | 1 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.