Keystone Electronics 11501 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.146inch |
| Insulation | Insulated |
| Insulation Color | Blue |
| Length | 14.71mm |
| Material | Brass |
| Mount | Threaded, Panel |
| Outside Diameter | 3.96mm |
| Package Quantity | 1 |
| Plating | Tin |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.