Keystone Electronics 1209 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.375inch |
| Height | 0.297inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 17.05mm |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.