
Male TAB terminal, straight orientation, featuring brass contact material with tin plating. This non-insulated, through-hole mount component has a 0.187-inch tab width and 0.032-inch tab thickness, with a 0.25-inch tab length. Designed for vertical mounting, it offers a 0.052-inch diameter and 1.4mm inside diameter. RoHS compliant and lead-free, it is supplied in bulk packaging.
Keystone Electronics 1212-ST technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.4mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Material | Brass, Tin, Matte |
| Mount | Through Hole, Vertical |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1212-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
