
Male, straight, non-insulated terminal for board-to-board applications. Features brass construction with tin plating for reliable conductivity. Designed for through-hole, vertical mounting with a 0.205" x 0.032" tab dimension. UL approved and RoHS compliant, this component offers a 0.052-inch diameter and 1.78mm inside diameter.
Keystone Electronics 1213 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
