Keystone Electronics 1216 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.61inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.