
Keystone Electronics 1218 technical specifications.
| Body Length | 21.13mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Flange Diameter | 0.08inch |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.832inch |
| Material | Silver |
| Mount | Press-Fit, Through Hole |
| Outside Diameter | 2.03mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.