Keystone Electronics 1226 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Material | Brass |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.093inch |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1226 to view detailed technical specifications.
No datasheet is available for this part.