Keystone Electronics 1227 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.