Keystone Electronics 1228 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1228 to view detailed technical specifications.
No datasheet is available for this part.