Surface mount coin cell battery contact designed for use with CR2032, CR2025, and CR2016 batteries. Manufactured from high-quality phosphor bronze with gold over nickel plating to ensure low contact resistance and reliable connectivity. Specifically designed for automated assembly processes.
Keystone Electronics 122TR technical specifications.
| Battery Type Compatibility | CR2032, CR2025, CR2016 |
| Material | Phosphor Bronze |
| Plating | Gold Plate (Flash) |
| Mounting Type | Surface Mount |
| Material Thickness | 0.008in |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Keystone Electronics 122TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.