
Keystone Electronics 1232 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, Solder |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.