Keystone Electronics 1238 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.328inch |
| Material | Brass, Tin, Steel |
| Mount | Flanges |
| Mounting Hole Diameter | 1.7mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.05inch |
| RoHS Compliant | Yes |
| Socket Depth | 0.219inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.