
Keystone Electronics 1260 technical specifications.
| Head Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.