Keystone Electronics 1275 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.65inch |
| Material | Brass |
| Mount | Stud |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.