
Keystone Electronics 1278 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.