
Keystone Electronics 1283 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 17.05mm |
| Material | Steel, Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.