
Male, non-insulated quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for through-hole, vertical mounting with a straight orientation, this component offers a 1.4mm inside diameter and a 0.5-inch length. Key specifications include a 0.187-inch tab width, 0.02-inch tab thickness, and 0.25-inch tab length. UL approved and RoHS compliant, it is suitable for solder termination.
Keystone Electronics 1285 technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.4mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.