
Male TAB terminal, non-insulated, featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for through-hole, vertical mounting, this straight orientation terminal offers a 0.187-inch tab width and 0.046-inch diameter. It is RoHS compliant and UL approved, suitable for general interconnect applications.
Keystone Electronics 1285-ST technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.046inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.4mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1285-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
