
Keystone Electronics 1288 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
