Male, straight, through-hole mount header with a single position and two contacts. Features brass terminals with tin plating and a tin finish, designed for board-to-board applications. The component has a 0.032-inch tab thickness and 0.25-inch tab width, with an overall length of 0.71 inches. It is RoHS compliant and UL approved, suitable for vertical mounting.
Keystone Electronics 1289-ST technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.47inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1289-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
