Keystone Electronics 1291-79 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1291-79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.