
Staking tool feed-thru for electronic component assembly. Non-insulated design with lead-free construction. Features a 0.562-inch length for precise component placement. Single unit package quantity.
Keystone Electronics 1311 technical specifications.
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
