Keystone Electronics 1322 technical specifications.
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Copper |
| Package Quantity | 1 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.